Molex FM9W4P-K740 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 53mm |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FM9W4P-K740 to view detailed technical specifications.
No datasheet is available for this part.