Molex FM9W4P1-0982 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex FM9W4P1-0982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
