Molex FM9W4P5-1002 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Number of Positions | 9 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FM9W4P5-1002 to view detailed technical specifications.
No datasheet is available for this part.