Molex FME010S102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Current Rating | 2A |
| Gender | Female |
| Length | 17.2mm |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | FME |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FME010S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.