Molex FMH3 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Positions | 25 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | FMH |
| Shell Material | Zinc |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
