Molex FMK2G-K201 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Positions | 15 |
| Plating | Nickel |
| Series | FMK |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK2G-K201 to view detailed technical specifications.
No datasheet is available for this part.