
Molex FMK3-K201 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Shell Size | B |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK3-K201 to view detailed technical specifications.
No datasheet is available for this part.
