Molex FMK3G technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | FMK |
| Shell Material | Metal |
| Shell Size | B |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.