Molex FMK3G-25S-3360 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK3G-25S-3360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.