Molex FMK5-4881 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | FMK |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK5-4881 to view detailed technical specifications.
No datasheet is available for this part.