Molex FMK5G technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | FMK |
| Shell Material | ZINC DIE CAST |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FMK5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
