Molex FMP003P103 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 20A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Series | FMP |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex FMP003P103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.