Molex FMP010P104 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 20A |
| Series | FMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FMP010P104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.