Molex FMS006P102 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Resistance | 50R |
| Series | FMS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMS006P102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
