Molex FMT7W2P-K120 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMT7W2P-K120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.