Molex FMX008S102 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Current Rating | 2A |
| Package Quantity | 100 |
| Resistance | 50R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex FMX008S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.