Molex FPHGR-1AE technical specifications.
| Body Material | Plastic |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | FPHGR |
| RoHS | Compliant |
Download the complete datasheet for Molex FPHGR-1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.