
This 15-position connector features a silver-colored body made of plastic, with a nickel plating. It has a straight orientation and is packaged in quantities of five. The ABS shell is of size A. The connector is designed for use with wire or cable of 8mm diameter.
Molex FPHGR-2AE technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | FPHGR |
| Shell Material | ABS |
| Shell Size | A |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FPHGR-2AE to view detailed technical specifications.
No datasheet is available for this part.