Molex FPHGR-4E technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 37 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Shell Material | ABS |
| Shell Size | C |
| Wire/Cable Diameter | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FPHGR-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
