Molex FWA5GE technical specifications.
| Body Material | Polyester |
| Color | Black |
| Number of Contacts | 50 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | FWA |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Molex FWA5GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.