Molex FWDFM09P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Plating | Metal |
| Series | FWD |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Molex FWDFM09P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.