Molex FWDFM50P technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Description | PLUG |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Molex FWDFM50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.