Molex FWDR09P25A technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Series | FWD |
| Termination | Through Hole |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex FWDR09P25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.