Molex FWDRM15-26P-K1444 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | 2 |
| Product Length (mm) | 48.3 |
| Product Depth (mm) | 21 |
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 3A |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Molex FWDRM15-26P-K1444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.