Molex G-375-14 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex G-375-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.