Molex G-405 technical specifications.
| Color | Black |
| Inside Diameter | 0.375inch |
| Material | PVC, Poly, Vinyl |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex G-405 to view detailed technical specifications.
No datasheet is available for this part.