Molex ITMSD0205001214G technical specifications.
| Package Family Name | Module |
| Package/Case | Case P-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 32 |
| Seated Plane Height (mm) | 5.6 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex ITMSD0205001214G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.