Molex ITMSE02050052H7G technical specifications.
| Package/Case | Case P-5 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 22 |
| Seated Plane Height (mm) | 3.3 |
| Package Diameter (mm) | 3.3 |
| Mounting | Through Hole |
| Coupling Ratio | 2:98 |
| Fiber Length | 0.5m |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex ITMSE02050052H7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.