
This 4-contact receptacle from Molex has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and features a working voltage of 900V. The receptacle is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex JA7784500000L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Working Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Molex JA7784500000L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.