This 8-contact through-hole connector features a copper alloy contact material with silver plating and a maximum operating temperature of 100°C. It is designed for use in applications where a working voltage of 900V is required. The connector is available in a green color and is not Reach SVHC compliant. It has a male gender and a number of rows of 2.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Working Voltage | 900V |
| RoHS | Compliant |