Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex JA7784800000L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Working Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Molex JA7784800000L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.