Molex KSJ-00033-02 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex KSJ-00033-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.