Molex MEU-00019-02 technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 50mm |
| Mating Cycles | 500 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Series | PowerCat Euromod |
| Termination | IDC |
| Width | 25mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MEU-00019-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.