Molex MGB-00001-02 technical specifications.
| Package/Case | Module |
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Polycarbonate |
| Mating Cycles | 750 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Series | PowerCat 6 |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MGB-00001-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.