Molex MIOC13100031124 technical specifications.
| Center Wavelength | 1310nm |
| Polarization Dependent Loss | 0.1dB |
| Fiber Size | 250um |
| Fiber Length | 2m |
| Insertion Loss | 0.7dB |
| Return Loss | 50dB |
| Maximum Optical Input Power | 500mW |
| Isolation | 38dB |
| Polarization Mode Dispersion | 0.06ps |
| Directivity | 50dB |
| Configuration | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex MIOC13100031124 to view detailed technical specifications.
No datasheet is available for this part.