The Molex MIOC1550003121B is a 3-pin optical circulator with a center wavelength of 1550nm and polarization dependent loss of 0.1. It has a fiber size of 900um and a length of 1m, with an insertion loss of 0.7dB. The device has a return loss of 50 and a maximum optical input power of 500. It operates over a temperature range of 0 to 70 degrees Celsius.
Molex MIOC1550003121B technical specifications.
| Center Wavelength | 1550nm |
| Polarization Dependent Loss | 0.1dB |
| Fiber Size | 900um |
| Fiber Length | 1m |
| Insertion Loss | 0.7dB |
| Return Loss | 50dB |
| Maximum Optical Input Power | 500mW |
| Isolation | 38dB |
| Polarization Mode Dispersion | 0.06ps |
| Directivity | 50dB |
| Configuration | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex MIOC1550003121B to view detailed technical specifications.
No datasheet is available for this part.