Molex MIOC15700031226G technical specifications.
| Center Wavelength | 1570nm |
| Polarization Dependent Loss | 0.2dB |
| Fiber Size | 900um |
| Fiber Length | 2m |
| Insertion Loss | 0.9dB |
| Return Loss | 50dB |
| Maximum Optical Input Power | 500mW |
| Isolation | 32dB |
| Polarization Mode Dispersion | 0.1ps |
| Directivity | 50dB |
| Configuration | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex MIOC15700031226G to view detailed technical specifications.
No datasheet is available for this part.