Molex MLG-00022-02 technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 45mm |
| Series | PowerCat |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex MLG-00022-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.