Molex MS-15-140 technical specifications.
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Reach SVHC Compliant | No |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-15-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.