Molex MS-2-141 technical specifications.
| Current Rating | 20A |
| Depth | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.27mm |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 0375 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-2-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.