Molex MS-20-140 technical specifications.
| Current Rating | 15A |
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 207.18mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 140 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-20-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
