Molex MS-25-140 technical specifications.
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 254.81mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-25-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
