Molex MS-3-140-Y technical specifications.
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 45.26mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-3-140-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.