
Molex MS-3-141 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 33.32mm |
| Lead Free | Lead Free |
| Length | 52.37mm |
| Material | Phenolic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -48°C |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Reach SVHC Compliant | No |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.58mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-3-141 to view detailed technical specifications.
No datasheet is available for this part.
