
Molex MS-3-142 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | 142 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-3-142 to view detailed technical specifications.
No datasheet is available for this part.
