Molex MS-5-140 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 64.31mm |
| Material | Phenolic |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Mount | Screw |
| Number of Ways | 50 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-5-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
