Molex MS-5-140-Y technical specifications.
| Depth | 28.58mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 64.31mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-5-140-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.