Molex MS-5-141 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Pitch | 0.438inch |
| Reach SVHC Compliant | No |
| Series | 141 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-5-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
