Molex MS-5-142 technical specifications.
| Depth | 38.1mm |
| Length | 96.03mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 142 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-5-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.