Molex MS-8-140-Y technical specifications.
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Package Quantity | 1000 |
| Pitch | 0.375inch |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-8-140-Y to view detailed technical specifications.
No datasheet is available for this part.